Texas Instruments CD74ACT253EE4

Dual 4-Input Multiplexers with 3-State Outputs 16-PDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT253EE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD74ACT253EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.047
Stock
22,543
208,940
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
-
Low Level Output Current
75 mA
75 mA
High Level Output Current
75 mA
75 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT253EE4.

Related Parts

Texas InstrumentsCD74HCT253E
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsCD74HCT153E
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
NXP Semiconductors74HCT4052N,112
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
NXP Semiconductors74HC153N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74ACT253EE4 provided by its distributors.

Dual 4-Input Multiplexers with 3-State Outputs 16-PDIP -55 to 125
ACT SERIES DUAL 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-Input Mltplxr With 3-State Output
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.