Texas Instruments CD74ACT253E

Logic IC, TH PDIP-16 Single 2-Ch 8-Bit 1-Ch 4.5V-5.5V 75mA 75mA 20ns 19.3mm × 6.35mm × 4.57mm
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT253E.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments CD74ACT253E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT253E.

Related Parts

Texas InstrumentsCD74HCT253E
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsCD74HCT153E
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
NXP Semiconductors74HCT4052N,112
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
NXP Semiconductors74HC153N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74ACT253E provided by its distributors.

Logic IC, TH PDIP-16 Single 2-Ch 8-Bit 1-Ch 4.5V-5.5V 75mA 75mA 20ns 19.3mm × 6.35mm × 4.57mm
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -55C~125C 75mA 75mA 5.08mm
Dual 4-Input Multiplexers with 3-State Outputs 16-PDIP -55 to 125
LOGIC, DUAL 4INPUT MUX 3ST, 16DIP; Logic IC Function:Dual 4-Input Multiplexer with 3-State Outputs; Logic IC Family:ACT; Logic IC Base Number:74253; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Termination Type:Through Hole; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.