Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT244M

24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT244M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Farnell

LCSC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD74ACT244M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
262,627
428,350
428,350
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.7 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT244M.

Related Parts

Texas InstrumentsCD74ACT541M
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74ACT540M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74ACT541M96
Buffer/Line Driver, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT541M96

Descriptions

Descriptions of Texas Instruments CD74ACT244M provided by its distributors.

24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas Instruments Buffer Line Driver SOIC-20 8-Bit
74ACT CMOS, SMD, 74ACT244, SOIC20; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74ACT244; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V;
74ACT CMOS, SMD, 74ACT244, SOIC20; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74ACT244; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:74244; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT244M .
  • CD74ACT244M.