Texas Instruments CD74ACT540M

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.915
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT540M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.85%

CAD Models

Download Texas Instruments CD74ACT540M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.692
$ 0.692
Stock
195,747
455,330
455,330
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.2 ns
7.2 ns
7.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT540M.

Related Parts

Texas InstrumentsCD74AC540M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74AC540ME4
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74LVC540ADW
Octal Buffer/Line Driver With 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC540ADW.

Descriptions

Descriptions of Texas Instruments CD74ACT540M provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
74ACT540 Tube WITH DUAL OUTPUT ENABLE 74ACT logic buffer 24mA 24mA 7.2ns 2.65mm 5V
Buffer, Inverting LS-TTL, Tri-State, 8-Ch, 4.5V-5.5V, 24mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74ACT540; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V;
Logic, Buff/dvr Tri-St Octal, 20Soicw; Logic Family / Base Number:74Act540; Logic Device Type:buffer, Inverting; Logic Case Style:soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Act; Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT540M .