onsemi 74ACT244SC

74ACT244 Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT244SC.

Upverter

Technical Drawing1 page4 years ago
Datasheet11 pages4 years ago

IHS

Electro Sonic

onsemi

Farnell

Inventory History

3 month trend:
-71.09%

CAD Models

Download onsemi 74ACT244SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.49
$ 0.49
Stock
424,256
593,583
593,583
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State
74HC Series Octal 3-St Non Invert Buffer/Line Driver/Receiver - SOIC-20

Descriptions

Descriptions of onsemi 74ACT244SC provided by its distributors.

74ACT244 Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Rail
SOP-20-300mil Buffer/Driver/Transceiver ROHS
FAIRCHILD SEMICONDUCTOR 74ACT244SC Buffer / Line Driver, Non-Inverting, 3-State, 2 Gate, 8 Input, 4.5V to 5.5V, SOIC-20
The AC/ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provides improved PC board density.
74ACT CMOS, SMD, 74ACT244, SOIC20; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74ACT244; Logic Function Number:244; Logic IC Base Number:74244; Logic IC Family:ACT; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:2; No. of Inputs:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT244 SC
  • 74ACT244SC.
  • 74ACT244SC..