Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT541M

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT541M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-8.89%

CAD Models

Download Texas Instruments CD74ACT541M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.431
$ 0.431
Stock
355,127
142,322,105
142,322,105
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.2 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT541M.

Related Parts

Texas InstrumentsSN74ACT244DW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
Texas InstrumentsSN74ALS244CDW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
Texas InstrumentsSN74HCT541DW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments CD74ACT541M provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
74ACT541 Tube WITH DUAL OUTPUT ENABLE 74ACT logic driver 24mA 24mA 13.4ns 2.65mm 5V
Buffer, Non-Inverting, Single-Ended, Tri-State, 8-Ch, 24mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Noninverting Buffer/ CMOS Logic Level Shifter With LSTTL-Compatible Inputs
Logic IC Operating temperature: -55...+125 °C Series: CD74ACT541 Function: Octal / Buffer / Line / Driver / 3-State Manufacturer: Texas Instruments Package: SOIC-20W Technology: ACT
74ACT CMOS, SMD, 74ACT541, SOIC20; Logic Family / Base Number: 74ACT541; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ACT; Logic IC Base Number: 74541; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ACT541; Logic Function Number: 74541; Logic IC Base Number: 74541; Logic IC Function: Octal Buffer / Line Driver 3-State; No. of Gates: 8; No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT541M .
  • CD74ACT541M.
  • CD74ACT541M..