Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT541M96

Buffer/Line Driver, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT541M96
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT541M96.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Newark

Farnell

HQonline

Inventory History

3 month trend:
-1.54%

CAD Models

Download Texas Instruments CD74ACT541M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.431
$ 0.431
Stock
466,818
375,054
375,054
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.2 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT541M96.

Related Parts

Texas InstrumentsCD74ACT244M
24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74ACT244M96
Buffer, Non-Inverting, Tri-State, 8-Ch, 24mA, 4.5V-5.5V, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Texas InstrumentsCD74ACT241M96
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74ACT541M96 provided by its distributors.

Buffer/Line Driver, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT541M96
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
8μA Non-inverting Tristate 8 8 1 8 4.5V 5.5V 24mA Buffer,Non-Inverting Single ended 24mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.