onsemi DM74ALS175N

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS175N.

IHS

Datasheet9 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Texas InstrumentsSN74ALS175N
Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
Texas InstrumentsCD74HCT173E
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
onsemi74F175PC
FAIRCHILD SEMICONDUCTOR 74F175PC Flip-Flop, D, 5 ns, 140 MHz, 20 mA, DIP, 16 Pins
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsCD74ACT175E
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
onsemiDM74S175N
Master Reset D-Type Through Hole Differential Flip Flop 0C~70C TA 1mA 20mA 4.75V~5.25V 65MHz

Descriptions

Descriptions of onsemi DM74ALS175N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16
4.5V~5.5V 50MHz 17ns@5V,50pF D-Type 4 1 14mA PDIP-16 Flip Flops ROHS
FLIP FLOP D-TYPE BUS INTRFC POS-EDGE SGL 16PDIP
Positive edge 14mA 17ns@ 5V,50pF Complimentary 1 4.5V 5.5V 8mA Master Reset 400μA 50MHz PDIP-16 Through hole mounting
IC FF D-TYPE 1-ELE 4-BIT 16-PDIP
74ALS TTL, 74ALS175, DIP16, 5V; Logic IC Function:Quadruple D-Type Flip-Flop With Reset; Positive-Edge Trigger; Logic IC Family:ALS; Logic IC Base Number:74175; Frequency:50MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; Base Number:74; IC Generic Number:74ALS175; Logic Function Number:175; No. of Gates:4; No. of Inputs:1; No. of Pins:16; Supply Voltage:5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS175 N