onsemi 74F175PC

FAIRCHILD SEMICONDUCTOR 74F175PC Flip-Flop, D, 5 ns, 140 MHz, 20 mA, DIP, 16 Pins
$ 0.556
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F175PC.

IHS

Datasheet8 pages26 years ago
Datasheet6 pages25 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-06-15
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsCD74ACT175E
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Texas InstrumentsSN74ALS175N
Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Texas InstrumentsCD74HCT173E
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
onsemi74VHC175N
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi 74F175PC provided by its distributors.

FAIRCHILD SEMICONDUCTOR 74F175PC Flip-Flop, D, 5 ns, 140 MHz, 20 mA, DIP, 16 Pins
Flip Flop D-Type Bus Interface Pos-Edge Single 16-Pin PDIP Rail
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16
74F FAST TTL, 74F175, DIP16, 5.5V; Flip-Flop Type:D; Propagation Delay:5ns; Frequency:140MHz; Output Current:20mA; Trigger Type:Positive Edge; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74F175; IC Temperature Range:Commercial; Logic Function Number:74175; Logic IC Base Number:74175; Logic IC Family:F; Logic IC Function:Quadruple D-Type Flip-Flop With Reset; Positive-Edge Trigger; No. of Gates:4; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Differential; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F175-PC
  • 74F175PC.
  • 74F175PC@