Texas Instruments CD74ACT175EE4

Act Series Positive Edge Triggered D Flip-flop Complementary Output PDIP16
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT175EE4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.79%

CAD Models

Download Texas Instruments CD74ACT175EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.18
Stock
93,388
281,483
Authorized Distributors
4
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
13 ns
11.5 ns
Frequency
114 MHz
114 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT175EE4.

Related Parts

Texas InstrumentsSN74F175N
F/FAST SERIES QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
NXP Semiconductors74HCT175N,652
COMPLEMENTARY Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 8muA 3.5pF 4.5V~5.5V
Texas InstrumentsCD74HCT175E
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HCT175EE4
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74ACT175EE4 provided by its distributors.

ACT SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Positive edge 8μA 11.5ns Antiphase,Non-inverting CMOS 1 4.5V 5.5V 24mA D-Type Bus Interface,D-Type Flip-Flop ACT TTL -24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.