Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT161E

IC BINARY COUNTER 4-BIT 16DIP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
$ 0.678
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT161E.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Mouser

Farnell

Newark

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments CD74ACT161E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 25.65
$ 25.65
Stock
311,433
315,902
315,902
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
80 MHz
100 MHz
100 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT161E.

Related Parts

Texas InstrumentsSN74F161AN
IC BINARY COUNTER 4-BIT 16DIP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Texas InstrumentsSN74ALS161BN
IC BINARY COUNTER 4-BIT 16DIP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V
Texas InstrumentsCD74HCT161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74ACT161E provided by its distributors.

IC BINARY COUNTER 4-BIT 16DIP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Synchronous Presettable Binary Counters with Asynchronous eset 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74ACT161ELOGIC, 4BIT SYNC BIN COUNTER, 16DIP
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
LOGIC, 4BIT SYNC BIN COUNTER, 16DIP; Famille Logique/ Numéro de base: 74ACT161; Type de compteur: Binaire; Fréquence, horloge: 80MHz; Comptage max: 15; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension,
LOGIC, 4BIT SYNC BIN COUNTER, 16DIP; Logic Family / Base Number:74ACT161; Counter Type:Binary; Clock Frequency:80MHz; Count Maximum:15; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:74161; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74161; Logic IC Base Number:74161; Logic IC Function:4bit Synchronous Binary Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT161E .