Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACT161PC

Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT161PC.

IHS

Datasheet11 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT161PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 0.678
$ 0.678
Stock
315,902
311,871
311,871
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
100 MHz
80 MHz
80 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

20ns 1 1 4.5V 5.5V Binary Counter ALS PDIP-16 Through hole mounting 6.6mm(width)
Positive Edge Synchronous Up Through Hole Binary Counter IC 0C~70C 40MHz 4.5V~5.5V 20ns
onsemi74F163APC
Tube Obsolete 74F163 Binary Counter logic counter 16.5ns 5.5V 120MHz 0C~70C

Descriptions

Descriptions of onsemi 74ACT161PC provided by its distributors.

Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Rail
4.5V 5.5V PDIP-16 Through hole mounting 4.95mm(height)
Synchronous Positive Edge Asynchronous Synchronous Binary Counter IC -40C~85C 125MHz 5.5V 10.5ns
Counter ICs Syn Binary Counter
FAIRCHILD FACT STD 4-BIT BIN CTR ASYN,RAIL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd