Texas Instruments SN74F161AN

Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F161AN.

Farnell

Datasheet17 pages11 years ago
Datasheet17 pages15 years ago
Datasheet17 pages16 years ago

Texas Instruments

Mouser

element14

Newark

Inventory History

3 month trend:
-1.98%

CAD Models

Download Texas Instruments SN74F161AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.3
$ 0.3
Stock
14,409,310
185,976
185,976
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
120 MHz
90 MHz
90 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F161AN.

Related Parts

Texas InstrumentsSN74F163AN
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Texas InstrumentsSN74F163ANE4
PDIP COMMERCIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) logic counter 15ns 6.35mm 5V 0.02A
Texas InstrumentsCD74ACT161E
Synchronous Presettable Binary Counters with Asynchronous eset 16-PDIP -55 to 125
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74F161AN provided by its distributors.

Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Synchronous Positive Edge Asynchronous Synchronous divider circuit 0C~70C 100MHz 5V 6.35mm
Logic IC Operating temperature: 0...+70 °C Series: SN74F161 Function: 4-Bit / Decade / Counter Manufacturer: Texas Instruments Package: DIL-16 Technology: F
LOGIC, SYNC 4-BIT BIN CNTR, 16DIP; Logic Family / Base Number: 74F161; Counter Type: Binary, Synchronous; Clock Frequency: 120MHz; Count Maximum: 16; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74F; Logic IC Base Number: 74161; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 74161; Logic IC Function: 4bit Synchronous Binary Counter; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole
This synchronous, presettable, 4-bit binary counter has internal carry look-ahead circuitry for use in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with asynchronous (ripple-clock) counters. However, counting spikes can occur on the ripple-carry (RCO) output. A buffered clock (CLK) input triggers the four flip-flops on the rising (positive-going) edge of CLK. This counter is fully programmable. That is, it can be preset to any number between 0 and 15. Because presetting is synchronous, a low logic level at the load (LOAD) input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of ENP and ENT. The clear function is asynchronous, and a low logic level at the clear (CLR) input sets all four of the flip-flop outputs to low, regardless of the levels of CLK, LOAD, ENP, and ENT. The carry look-ahead circuitry provides for cascading counters for n-bit synchronous applications, without additional gating. This function is implemented by the ENP and ENT inputs and an RCO output. Both ENP and ENT must be high to count, and ENT is fed forward to enable RCO. RCO, thus enabled, produces ahigh-logic-level pulse while the count is 15 (HHHH). The high-logic-level overflow ripple-carry pulse can be used to enable successive cascaded stages. Transitions at ENP or ENT are allowed, regardless of the level of CLK. The SN74F161A features a fully independent clock circuit. Changes at ENP, ENT, or LOAD that modify the operating mode have no effect on the contents of the counter until clocking occurs. The function of the counter (whether enabled, disabled, loading, or counting) is dictated solely by the conditions meeting the setup and hold times.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F161AN .
  • SN74F161AN.