Texas Instruments SN74ALS161BN

4-Bit Sync Binary Counter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS161BN.
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS161BN.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments SN74ALS161BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 21.25
$ 21.25
Stock
275,384
348,372
348,372
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS161BN.

Related Parts

Texas InstrumentsCD74HCT161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Texas InstrumentsSN74F161AN
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Texas InstrumentsCD74ACT161E
Synchronous Presettable Binary Counters with Asynchronous eset 16-PDIP -55 to 125
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74ALS161BN provided by its distributors.

4-Bit Sync Binary Counter Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS161BN.
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70
TEXAS INSTRUMENTS SN74ALS161BNIC, LOGIC, 74ALS, BINARY COUNTER
Logic IC, 4.5 V, 5.5 V, PDIP-16, TH, 5.08mm H
Logic - Counters 4-Bit Synch Binary

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS161 BN
  • SN74ALS161BN.
  • SN74ALS161BN..