Texas Instruments CD74ACT112M96

Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT112M96.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+1.45%

CAD Models

Download Texas Instruments CD74ACT112M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.706
$ 0.706
Stock
327,300
284,019
284,019
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
12.2 ns
10.3 ns
10.3 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT112M96.

Related Parts

Texas InstrumentsCD74ACT109M96
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT109M
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT74M
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -55 to 125
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, CMOS, PDSO16
Tape & Reel (TR) 74VHCT74 e4 74VHCT flip flop 8.75mm 8.8ns @ 5V 50pF 140MHz 13ns

Descriptions

Descriptions of Texas Instruments CD74ACT112M96 provided by its distributors.

Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Cut Tape (CT) 74ACT112 e4 74ACT flip flop 9.9mm 10.3ns @ 5V 50pF 100MHz 12.2ns
Negative edge 4μA 10.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT Single ended 10pF 24mA 100MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Flip-Flop Logic IC; Flip Flop Type:JK; Trigger Type:Negative Edge; Output Type:Differential / Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.