onsemi 74ACT109SC

J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, CMOS, PDSO16
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT109SC.

IHS

Datasheet10 pages19 years ago

Augswan

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT109SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 0.679
$ 0.679
Stock
350,829
436,608
436,608
Authorized Distributors
2
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
13 ns
12.2 ns
12.2 ns
Frequency
125 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-07-31
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74ACT74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
onsemi74ACT74SC
FAIRCHILD SEMICONDUCTOR 74ACT74SC Flip-Flop, D, 5.5 ns, 210 MHz, 24 mA, SOIC, 14 Pins
Texas InstrumentsSN74ACT74DRG4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Act Series, Dual Positive Edge Triggered D Flip-flop, Complementary Output, PDSO14, SOIC-14
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74ACT74DE4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74ACT109SC provided by its distributors.

J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, CMOS, PDSO16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N Rail
Positive edge 20μA 11ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT Single ended 4.5pF 24mA 210MHz SOIC-16 SMD mount 10mm*4mm*1.5mm
Flip-Flop Logic IC; Logic Type:Dual JK Positive Edge Triggered Flip-Flop with Clear and Preset; Logic Family:74ACT; Logic Base Number:74ACT109; Frequency Max:125MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd