Texas Instruments CD74ACT109M

Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
$ 0.572
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT109M.

Newark

Datasheet14 pages11 years ago
Datasheet14 pages17 years ago
Datasheet14 pages17 years ago

Texas Instruments

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments CD74ACT109M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.679
$ 0.679
Stock
252,923
5,605,962
5,605,962
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
10.3 ns
12.2 ns
12.2 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT109M.

Related Parts

Texas InstrumentsCD74ACT112M
Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT112ME4
Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT112M96
Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
onsemi74F109SJ
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 17mA 4.5V~5.5V 8ns
onsemi74F109SC
Dual JK Positive Edge-Triggered Flip-Flop | IC FF JK TYPE DUAL 1BIT 16SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT109M provided by its distributors.

Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
ACT SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
TEXAS INSTRUMENTS CD74ACT109M Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, JK, 10.3 ns, 100 MHz, 24 mA
Positive edge 4μA 10.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT Single ended 10pF 24mA 100MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, DUAL JK FLIP-FLOP, 16SOIC; Famille Logique/ Numéro de base: 74ACT109; Type de Flip-Flop: JK; Temps de propagation: 10.3ns; Fréquence: 100MHz; Courant, sortie: 24mA; Type de boîtier CI logique: SOIC; Nombre de broches: 16
LOGIC, DUAL JK FLIP-FLOP, 16SOIC; Logic Family / Base Number:74ACT109; Flip-Flop Type:JK; Propagation Delay:10.3ns; Frequency:100MHz; Output Current:24mA; Logic Case Style:SOIC; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:74109; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74109; Logic IC Base Number:74109; Logic IC Function:Dual Positive Edge Triggered J-K Flip-Flop with Clear and Preset; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT109M .