Texas Instruments CD74ACT112M

Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
$ 0.706
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT112M.

Farnell

Datasheet13 pages11 years ago
Datasheet12 pages15 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments CD74ACT112M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.672
$ 0.672
Stock
283,858
295,972
295,972
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
10.3 ns
12.2 ns
12.2 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT112M.

Related Parts

Texas InstrumentsCD74ACT109M
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT109ME4
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT109M96
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
onsemi74F109SJ
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 17mA 4.5V~5.5V 8ns
onsemi74F109SC
Dual JK Positive Edge-Triggered Flip-Flop | IC FF JK TYPE DUAL 1BIT 16SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT112M provided by its distributors.

Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD74ACT112M Flip-Flop, with Clear and Preset, Complementary Output, Negative Edge, JK, 10.3 ns, 100 MHz, 24 mA
Negative edge 4μA 10.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT Single ended 10pF 24mA 100MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT112M .