Texas Instruments CD74ACT109ME4

Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT109ME4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD74ACT109ME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.679
Stock
223,758
5,598,940
5,598,940
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
10.3 ns
12.2 ns
12.2 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT109ME4.

Related Parts

Texas InstrumentsCD74ACT112M
Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT112ME4
Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT112MG4
Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
onsemi74F109SJ
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 17mA 4.5V~5.5V 8ns
onsemi74F109SC
Dual JK Positive Edge-Triggered Flip-Flop | IC FF JK TYPE DUAL 1BIT 16SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT109ME4 provided by its distributors.

Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
Flip-Flop Logic IC; Flip Flop Type:JK; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.