onsemi 74F109SC

Dual JK Positive Edge-Triggered Flip-Flop | IC FF JK TYPE DUAL 1BIT 16SOIC
$ 25.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F109SC.

IHS

Datasheet8 pages26 years ago
Datasheet6 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F109SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 0.487
$ 0.487
Stock
387,156
304,609
304,609
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
-
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemi74F109SJ
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
onsemi74F109SJX
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
onsemi74F109SCX
Flip Flop JK-Type Dual Positive Edge Triggered 4.5V to 5.5V 16-Pin SOIC N
Texas InstrumentsSN74F109DR
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
Texas InstrumentsSN74F109DG4
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
onsemi74F74SJX
D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14

Descriptions

Descriptions of onsemi 74F109SC provided by its distributors.

Dual JK Positive Edge-Triggered Flip-Flop | IC FF JK TYPE DUAL 1BIT 16SOIC
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N Rail
4.5V~5.5V 125MHz 8ns@5V,50pF JK-Type 1 2 17mA SOP-16 Flip Flops ROHS
J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16
Positive edge 17mA 8ns@ 5V,50pF Antiphase,Non-inverting Complimentary 2 4.5V 5.5V 20mA Set(Preset) and Reset F 1mA 125MHz SOIC-16 SMD mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd