Texas Instruments CD74ACT02E

NOR Gate ACT 12.2ns@5V 50pF Push-Pull 4.5V-5.5V 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT02E.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments CD74ACT02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.11
$ 0.11
Stock
298,452
258,074
258,074
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.2 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT02E.

Related Parts

IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage
Texas InstrumentsCD74AC02E
4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-PDIP -55 to 125
Texas InstrumentsCD74AC02EE4
4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-PDIP -55 to 125
Texas InstrumentsSN74ALS02AN
NOR GATE, POSITIVE; QUADRUPLE 2 INPUT POSITIVE NOR GATE; PDIP; 7 V; 2 V; 0.8 V
NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74ACT02E provided by its distributors.

NOR Gate ACT 12.2ns@5V 50pF Push-Pull 4.5V-5.5V 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Dip; Product Range:-; Logic Ic Family:74Act; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:24Ma; Operating Temperature Min:-55°C; Msl:-; Family Type:Act Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT02E.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74ACT02E
  • CD74ACT02E.