onsemi DM74ALS02N

NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail
$ 0.469
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS02N.

IHS

Datasheet5 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74ALS02AN
NOR GATE, POSITIVE; QUADRUPLE 2 INPUT POSITIVE NOR GATE; PDIP; 7 V; 2 V; 0.8 V
Texas InstrumentsSN74AHCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74LS02N
Logic IC Gate Digital; NOR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of onsemi DM74ALS02N provided by its distributors.

NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail
Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP
NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 70C 2V 400muA 8mA 12ns @ 5V 50pF
4.5V 5.5V PDIP-14 Through hole mounting
Logic IC, 2 Inputs, 14 Pins, DIP
IC, 74ALS TTL, 74ALS02, DIP14, 5V; Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ALS02; IC Temperature Range:Commercial; Logic Function Number:02; Logic IC Base Number:7402; Logic IC Family:ALS; Logic IC Function:Quadruple 2-Input Positive NOR Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS02 N