Texas Instruments CD74AC02E

NOR 74AC02 EAR99 74AC logic gate circuit 11.5ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
$ 0.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC02E.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
+6.05%

CAD Models

Download Texas Instruments CD74AC02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 25.65
$ 25.65
Stock
360,014
346,154
346,154
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
8 ns
8 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC02E.

Related Parts

Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsCD74ACT02E
NOR Gate ACT 12.2ns@5V 50pF Push-Pull 4.5V-5.5V 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Texas InstrumentsSN74AHCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74F02N
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments CD74AC02E provided by its distributors.

NOR 74AC02 EAR99 74AC logic gate circuit 11.5ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
IC,CD74AC02E,DIP-14 QUAD 2-INPUT N0R GATE
4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-PDIP -55 to 125
11.5ns@ 5V,50pF Push-pull type 4 2 4 4 1.5V 5.5V 24mA NOR Gate AC 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, QUAD 2IN POS-NOR GATE, 14DIP; Famille Logique/ Numéro de base: 74AC02,; Type de logique: NOR; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.5V; Tension, alimentation max..: 5.5V; Type de boît
LOGIC, QUAD 2IN POS-NOR GATE, 14DIP; Logic Family / Base Number:74AC02; Logic Type:NOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7402; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:7402; Logic IC Function:Quadruple 2-Input Positive-NOR Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC02E .
  • CD74AC02E.