Texas Instruments CD74AC02EE4

4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-PDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC02EE4.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD74AC02EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.584
Stock
22,929
329,097
329,097
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
11.5 ns
11.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC02EE4.

Related Parts

Texas InstrumentsCD74ACT02E
NOR Gate ACT 12.2ns@5V 50pF Push-Pull 4.5V-5.5V 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74AHCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74F02N
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments CD74AC02EE4 provided by its distributors.

4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-PDIP -55 to 125
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:14-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.