Texas Instruments CD74AC174E

D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC174E.

Farnell

Datasheet14 pages12 years ago
Datasheet14 pages17 years ago

Texas Instruments

Arrow Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments CD74AC174E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 0.605
Stock
289,148
123,067
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
16
-
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
-
Number of Bits per Element
6
-
Propagation Delay
169 ns
169 ns
Frequency
95 MHz
68 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC174E.

Related Parts

Texas InstrumentsCD74ACT174E
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Texas InstrumentsCD74HCT174E
D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74F174AN
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC174E provided by its distributors.

D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Positive Edge, 8μA, 18.9ns@5V,50pF, Non-Inverting, 1-Ch, 1.5V-5.5V, 24mA, Master Reset, AC CMOS, 10pF, 24mA, 95MHz, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
LOGIC, HEX D-TYPE F/F W/RESET, 16DIP; Famille Logique/ Numéro de base: 74AC174; Type de Flip-Flop: D; Temps de propagation: 13.5ns; Fréquence: 95MHz; Courant, sortie: 24mA; Type de boîtier CI logique: DIP; Nombre de broches: 16
Logic, Hex D-Type F/F W/Reset, 16Dip; Logic Family/Base Number:74Ac174; Flip-Flop Type:D; Propagation Delay:13.5Ns; Frequency:95Mhz; Output Current:24Ma; Logic Case Style:Dip; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC174E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC174E .