Texas Instruments CD54AC273F3A

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
$ 25.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC273F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CD54AC273F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.274
$ 1.394
Stock
62,748
179,073
Authorized Distributors
1
3
Case/Package
CDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
-
8
Propagation Delay
169 ns
169 ns
Frequency
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsCD54AC574F3A
Non-Inverting Octal D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsCD54ACT574F3A
Non-Inverting Octal D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsCD54ACT374F3A
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20

Descriptions

Descriptions of Texas Instruments CD54AC273F3A provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
OCTAL D-TYPE FLIP-FLOPS WITH RES / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CDIP (0.300", 7.62mm)
Octal D-Type Flip-Flops with eset 20-CDIP -55 to 125
8¦ÌA 169ns@ 1.5V,13.5ns@ 5V,18.9ns@ 3.3V 1 1.5V 5.5V 24mA D-Type Bus Interface AC 24mA DIP 3.56mm
OCTAL D-TYPE FLIP-FLOPS WITH RES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.