onsemi MM74HC174N

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
$ 32.69
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC174N.

IHS

Datasheet10 pages17 years ago

Augswan

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC174N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.69
$ 0.172
$ 0.172
Stock
306,284
122,675
122,675
Authorized Distributors
2
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
206 ns
205 ns
205 ns
Frequency
21 MHz
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC174NE4
FLIP-FLOP, HEX D; HEX D TYPE FLIP-FLOP WITH CLEAR; 0 TO 5 V; PDIP; -40 DEGC
Texas InstrumentsCD74AC174E
D Flip-Flop, AC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74AHC174N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi MM74HC174N provided by its distributors.

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
FAIRCHILD SEMICONDUCTOR MM74HC174NFlip-Flop, D, 16 ns, 50 MHz, 5.2 mA, DIP, 16 Pins
Positive edge 8μA 28ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC Single ended 5pF 5.2mA 31MHz PDIP-16 Through hole mounting 19.68mm*6.6mm*3.42mm
IC, 74HC CMOS, 74HC174, DIP16, 6V; Logic Family / Base Number: 74HC174; Flip-Flop Type: D; Propagation Delay: 16ns; Frequency: 50MHz; Output Current: 5.2mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Positive Edge
Ic, D-Type Flip Flop, Hex, Dip-16; Flip-Flop Type:D; Propagation Delay:16Ns; Frequency:50Mhz; Output Current:5.2Ma; Trigger Type:Positive Edge; Ic Output Type:Non Inverted; Supply Voltage Range:2V To 6V; Logic Case Style:Dip Rohs Compliant: Yes |Onsemi MM74HC174N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC174 N