Texas Instruments CD74AC163E

Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC163E.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CD74AC163E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 21.29
$ 21.29
Stock
330,957
315,248
315,248
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
90 MHz
60 MHz
60 MHz
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC163E.

Related Parts

Texas InstrumentsCD74AC161E
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
Texas InstrumentsCD74ACT163E
Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
Texas InstrumentsCD74ACT161E
Synchronous Presettable Binary Counters with Asynchronous eset 16-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
DUAL Positive Edge Synchronous Not Qualified Binary Counter IC -40C~85C 140MHz 5V 7.62mm
10.5ns 1 1 4.5V 5.5V Binary Counter 74ACT PDIP-16 Through hole mounting 6.85mm(width)

Descriptions

Descriptions of Texas Instruments CD74AC163E provided by its distributors.

Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
DUAL Positive Edge Synchronous CMOS Binary Counter IC 50pF -55C~125C 90MHz 0.08mA
LOGIC, 4-BIT SYNC BIN CNTR, 16DIP; Counter Type:Binary; Clock Frequency:90MHz; Count Maximum:15; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Counter Function:Synchronous Binary Counter; Logic IC Base Number:74163; Logic IC Family:AC; Logic IC Function:4bit Synchronous Binary Counter; Max Clock Frequency:90MHz; Max Count:16; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.