Texas Instruments CD74ACT163E

Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT163E.

Farnell

Datasheet17 pages15 years ago
Datasheet18 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments CD74ACT163E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 25.65
$ 25.65
Stock
284,295
301,012
301,012
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
80 MHz
105 MHz
105 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT163E.

Related Parts

Texas InstrumentsSN74F163AN
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsSN74F163ANE4
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Texas InstrumentsSN74ALS163BN
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments CD74ACT163E provided by its distributors.

Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
ACT SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDIP16
Positive Edge 4.5V~5.5V 4 1 80MHz PDIP-16 Counters / Dividers ROHS
IC,CD74ACT163E,DIP-16 4-BIT SYNC. BINARY COUNTER
Counter ICs Sync Preset Binary w/Sync Reset
IC, 4.5V-5.5V, PDIP-16, TH, 5.08mm H
LOGIC, 4BIT SYNC BIN COUNTER, 16DIP; Counter Type:Binary; Clock Frequency:80MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:80MHz; Count Max:16; Counter Measuring Functions:Synchronous Binary Counter; Logic Function Number:74163; Logic IC Base Number:74163; Logic IC Family:ACT; Logic IC Function:4bit Synchronous Binary Counter; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.