Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC163PC

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
$ 21.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC163PC.

IHS

Datasheet12 pages0 years ago
Datasheet11 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi74AC161PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
onsemi74F163APC
Tube Obsolete 74F163 Binary Counter logic counter 16.5ns 5.5V 120MHz 0C~70C
Positive Edge Synchronous Up Through Hole Binary Counter IC 0C~70C 40MHz 4.5V~5.5V 20ns

Descriptions

Descriptions of onsemi 74AC163PC provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
DUAL Positive Edge Synchronous Not Qualified Binary Counter IC -40C~85C 140MHz 3.3V 7.62mm
Synchronous Presettable Binary Counter | IC COUNTER BIN SYNC 4BIT 16-DIP
Binary Counter Logic IC; Logic Type:Binary Counter; Logic Family:AC; Logic Base Number:74163; Clock Frequency Max:140MHz; Count Maximum:16; Counter Type:Synchronous Presettable Binary Counter; Supply Voltage Min:2V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC163-PC
  • 74AC163PC.