Texas Instruments CD74AC161E

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC161E.

Arrow Electronics

Datasheet18 pages15 years ago

Texas Instruments

Mouser

Farnell

HQonline

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments CD74AC161E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 0.143
$ 0.143
Stock
147,176
191,847
191,847
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
90 MHz
60 MHz
60 MHz
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC161E.

Related Parts

Texas InstrumentsCD74AC163E
Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
Texas InstrumentsCD74ACT161E
Synchronous Presettable Binary Counters with Asynchronous eset 16-PDIP -55 to 125
Texas InstrumentsSN74F161AN
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
10.5ns 1 1 4.5V 5.5V Binary Counter 74ACT PDIP-16 Through hole mounting 6.85mm(width)
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
onsemi74VHC161N
Positive Edge Asynchronous Synchronous Up Binary Counter IC -40C~85C 125MHz 2V~5.5V 2007

Descriptions

Descriptions of Texas Instruments CD74AC161E provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
Synchronous Presettable Binary Counters with Asynchronous eset 16-PDIP -55 to 125
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -55C~125C 90MHz 0.08mA
IC, 74AC CMOS, 74AC161, DIP16, 5.5V; Famille Logique/ Numéro de base: 74AC161,; Type de compteur: Binaire; Fréquence, horloge: 103MHz; Comptage max: 15; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension,
IC, 74AC CMOS, 74AC161, DIP16, 5.5V; Logic Family / Base Number:74AC161; Counter Type:Binary; Clock Frequency:103MHz; Count Maximum:15; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic IC Family:74AC; Logic IC Base Number:74161; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:161; Logic IC Base Number:74161; Logic IC Function:Presettable Synchronous 4bit Binary Counter; Reset; No. of Gates:1; No. of Inputs:4; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC161E .
  • CD74AC161E.