Texas Instruments CD74AC161M

Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
$ 0.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC161M.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC161M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 0.209
$ 0.209
Stock
368,815
327,638
327,638
Authorized Distributors
2
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Number of Circuits
-
1
1
Number of Inputs
-
4
4
Propagation Delay
209 ns
13.5 ns
13.5 ns
Low Level Output Current
-
12 mA
12 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC161M.

Related Parts

Texas InstrumentsCD74AC163M96
Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74AC163M
Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT161M96
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 2007 3.9mm 2/5.5V

Descriptions

Descriptions of Texas Instruments CD74AC161M provided by its distributors.

Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
IC, 74AC CMOS, SMD, 74AC161, SOIC16; Famille Logique/ Numéro de base: 74AC161,; Type de compteur: Binaire; Fréquence, horloge: 90MHz; Comptage max: 15; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tension,
Ic, 74Ac Cmos, Smd, 74Ac161, Soic16; Logic Family/Base Number:74Ac161; Counter Type:Binary; Clock Frequency:90Mhz; Count Maximum:15; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC161M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC161M .
  • CD74AC161M.