Texas Instruments CD74AC163M96

Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC163M96.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+12.67%

CAD Models

Download Texas Instruments CD74AC163M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.719
Stock
258,320
174,170
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
90 MHz
90 MHz
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC163M96.

Related Parts

Texas InstrumentsCD74AC161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74AC161M96
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT163M96
IC 4BIT SYNC BIN COUNTER 16-SOIC / Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter, 11ns, 4.5V-5.5V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 0C~70C 40MHz 5V 3.9mm

Descriptions

Descriptions of Texas Instruments CD74AC163M96 provided by its distributors.

Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Cut Tape (CT) Active e4 74AC163 divider circuit 209ns 3.91mm 3.3/5V 0.08mA
1.5V 5.5V SOIC-16 SMD mount,glue mount 1.5mm(height)
AC SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
BINARY COUNTER, SYNCHRONOUS, SOIC-16
Positive Edge 1.5V~5.5V 4 1 90MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC
IC 4-BIT SYNC BIN CNTR 16-SOIC
Logic - Counters 4-Bit Synch Binary

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.