Texas Instruments CD74AC163M

Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
$ 0.719
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC163M.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments CD74AC163M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.409
Stock
189,649
280,534
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
90 MHz
90 MHz
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC163M.

Related Parts

Texas InstrumentsCD74AC161M96
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74AC161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74ACT163M96
IC 4BIT SYNC BIN COUNTER 16-SOIC / Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter, 11ns, 4.5V-5.5V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC

Descriptions

Descriptions of Texas Instruments CD74AC163M provided by its distributors.

Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
IC,CD74AC163M,SOIC-16 4-BIT SYNC. BINARY COUNTER
IC, BINARY COUNTER, SYNCHRONOUS, SOIC-16
Positive Edge 1.5V~5.5V 4 1 90MHz SOP-16 Counters / Dividers ROHS
IC 4BIT SYNC BIN COUNTER 16-SOIC
IC BINARY COUNTER 4-BIT 16SOIC
1.5V 5.5V SOIC-16 SMD mount 1.5mm(height)
Logic - Counters Sync Preset Binary w/Sync Reset

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.