Texas Instruments CD74AC139M96

Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC139M96.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Verical

Inventory History

3 month trend:
+109%

CAD Models

Download Texas Instruments CD74AC139M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.688
Stock
429,875
263,873
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
Number of Outputs
4
4
Number of Circuits
2
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC139M96.

Related Parts

Texas InstrumentsCD74ACT139M
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74LVC139AD
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85
onsemi74AC139SC
8.5ns@5V, 11.5ns@3.3V Single-Phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD 10mm×4mm×1.5mm
74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments CD74AC139M96 provided by its distributors.

Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
10.5ns single-phase 4 2 2 1.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
DUAL 2 TO 4 LINE DECODER/DMUX SOIC16
IC DECODER/DEMUX 1 X 2:4 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.