Texas Instruments CD74AC139M

Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
$ 0.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC139M.

Newark

Datasheet14 pages11 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago

Texas Instruments

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.91%

CAD Models

Download Texas Instruments CD74AC139M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.474
Stock
287,595
481,585
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
Number of Outputs
4
4
Number of Circuits
-
2
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC139M.

Related Parts

MC74ACT139DG, DUAL, DECODER, DEMULTIPLEXER,1-OF-4,INVERTING,4.5 TO 5.5V,16-PIN SOIC
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsCD74ACT139M
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74ACT139M96
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
1-to-4 Line Decoder / Demultiplexer, 74ACT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
Texas InstrumentsCD74ACT139MG4
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74AC139M provided by its distributors.

Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
10.5ns single-phase 4 2 2 1.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
TEXAS INSTRUMENTS CD74AC139MLOGIC, DUAL 2-4 DECODER/DEMUX, 16SOIC
LOGIC, DUAL 2-4 DECODER/DEMUX, 16SOIC; Famille Logique/ Numéro de base: 74AC139,; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 4Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broc
LOGIC, DUAL 2-4 DECODER/DEMUX, 16SOIC; Logic Family / Base Number:74AC139; Logic Type:Decoder / Demultiplexer; No. of Outputs:4Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic IC Family:74AC; Logic IC Base Number:74139; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); IC Applications:Data Routing, Memory Address Decoding; Logic Function Number:74139; Logic IC Base Number:74139; Logic IC Function:Dual 2-to-4 Line Decoder / Demultiplexer; Operating Temperature Range:-55°C to +125°C; Ratio:2:4; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC139M .