Texas Instruments SN74LVC139AD

1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC139AD.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments SN74LVC139AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.337
$ 0.337
Stock
326,869
431,183
431,183
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC139AD.

Related Parts

onsemi74AC139SC
8.5ns@5V, 11.5ns@3.3V Single-Phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD 10mm×4mm×1.5mm
74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsCD74AC139M96
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74ACT139M
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC139DR
220ns Single Phase 4 2 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount, 1.75mm H

Descriptions

Descriptions of Texas Instruments SN74LVC139AD provided by its distributors.

1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85
6.2ns single-phase 4 2 2 1.65V 3.6V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
IC, DECODER/DEMUX, SMD; Famille Logique/ Numéro de base: 74LVC139; Type de logique: Décodeur / Démultiplexeur; Nombre de voies: -; Configuration Ligne: 2: 4; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 3.6V;
Ic, Decoder/Demux, Smd; Logic Family/Base Number:74Lvc139; Logic Type:Decoder/Demultiplexer; No. Of Channels:-; Line Configuration:2:4; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:Soic; No. Of Pins:16Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC139AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC139AD .
  • SN74LVC139AD.