Texas Instruments CD74AC112E

J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDIP16
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC112E.

Newark

Datasheet15 pages11 years ago
Datasheet15 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments CD74AC112E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 22.32
$ 22.32
Stock
193,982
132,115
132,115
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
JK-Type
JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
-
-
Propagation Delay
129 ns
153 ns
153 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC112E.

Related Parts

Texas InstrumentsCD74AC109E
Dual Positive-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125
Texas InstrumentsCD74AC74E
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-PDIP -55 to 125
Texas InstrumentsCD74AC74EE4
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
NXP SemiconductorsN74F112N,602
F/fast Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16
onsemi74F112PC
4.5V~5.5V 105MHz 6.5ns@5V,50pF JK-Type 1 2 19mA PDIP-16 Flip Flops ROHS
NXP SemiconductorsN74F109N,602
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC112E provided by its distributors.

J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDIP16
Dual Negative-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125
Negative edge 4μA 10.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 1.5V 5.5V 24mA Set(Preset) and Reset AC CMOS,LVTTL 10pF 24mA 100MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.