Texas Instruments CD74AC74EE4

Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
$ 0.617

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC74EE4.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC74EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.528
$ 0.528
Stock
26,239
213,283
213,283
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
144 ns
125 ns
125 ns
Frequency
110 MHz
110 MHz
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Related Parts

Texas InstrumentsCD74AC109E
Dual Positive-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125
Texas InstrumentsCD74AC112E
J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDIP16
Texas InstrumentsCD74HC74E
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14

Descriptions

Descriptions of Texas Instruments CD74AC74EE4 provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
Positive edge 4μA 144ns Antiphase,Non-inverting Push-pull type 2 1.5V 5.5V 24mA D-Type AC 24mA DIP Through hole mounting 5.08mm(height)
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.