Texas Instruments CD74AC109E

Dual Positive-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC109E.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments CD74AC109E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 25.65
$ 25.65
Stock
242,449
427,746
427,746
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop
AND, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
129 ns
16 ns
16 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC109E.

Related Parts

Texas InstrumentsCD74AC112E
J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDIP16
Texas InstrumentsCD74AC74E
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-PDIP -55 to 125
Texas InstrumentsCD74AC74EE4
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
NXP SemiconductorsN74F109N,602
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
NXP SemiconductorsN74F112N,602
F/fast Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16
NXP Semiconductors74HCT112N,652
Hct Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC109E provided by its distributors.

Dual Positive-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Tube
Logic Buffer/Line Driver 4μA 10.3ns@5V,50pF Inv/Non-Inv Comp 2-Ch 1.5V-5.5V 24mA Set/Preset & Reset AC CMOS/LVTTL 10pF 24mA 100MHz PDIP-16 TH 19.3mm × 6.35mm × 4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.