Texas Instruments CD54AC112F3A

Dual Negative Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
$ 22.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC112F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54AC112F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.32
$ 0.72
$ 0.72
Stock
120,940
167,751
167,751
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsCD54AC109F3A
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
Texas InstrumentsCD54ACT112F3A
Dual Negative Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
Texas InstrumentsCD54ACT109F3A
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54AC112F3A provided by its distributors.

Dual Negative Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
AC SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Negative Edge 4μA 153ns Inverting, Non-Inverting 2 1.5V 5.5V 24mA JK-Type AC 24mA DIP TH 3.56mm H
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin CDIP Tube
CD54AC112 DUAL NEGATIVE EDGE TRI / Flip Flop Element Bit
DUAL NEGATIVE EDGE TRIGGERED J-K

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.