Texas Instruments CD74AC74E

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-PDIP -55 to 125
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC74E.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Newark

Verical

Sierra IC

Inventory History

3 month trend:
+1.25%

CAD Models

Download Texas Instruments CD74AC74E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.455
$ 0.455
Stock
210,113
103,122
103,122
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
-
-
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
-
-
Number of Bits per Element
1
-
-
Propagation Delay
125 ns
125 ns
125 ns
Frequency
110 MHz
90 MHz
90 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC74E.

Related Parts

Texas InstrumentsCD74AC109E
Dual Positive-Edge-Triggered J-K Flip-Flops with Set and eset 16-PDIP -55 to 125
Texas InstrumentsCD74AC112E
J-K Flip-Flop, AC Series, 2-Func, Negative Edge Triggered, Complementary Output, CMOS, PDIP16
Texas InstrumentsCD74ACT74E
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
ON SEMICONDUCTOR MC74HC74ANG Flip-Flop, D, 17 ns, 35 MHz, 5.2 mA, DIP, 14 Pins
FAIRCHILD SEMICONDUCTOR MM74HCT74NFlip-Flop, D, 21 ns, 50 MHz, 4.8 mA, DIP, 14 Pins
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74AC74E provided by its distributors.

Dual positive-edge-triggered D-type flip-flops with clear and preset 14-PDIP -55 to 125
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Positive edge 4μA 10ns@ 5V,50pF Antiphase,Non-inverting complementary 2 1.5V 5.5V 24mA Set(Preset) and Reset AC CMOS 10pF 24mA 110MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
D FLIP-FLOP DUAL, 5416840, DIP14; Famille Logique/ Numéro de base: 74AC74; Type de Flip-Flop: D; Temps de propagation: 10ns; Fréquence: 110MHz; Courant, sortie: 24mA; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche
D FLIP-FLOP DUAL, 5416840, DIP14; Logic Family / Base Number:74AC74; Flip-Flop Type:D; Propagation Delay:10ns; Frequency:110MHz; Output Current:24mA; Logic Case Style:DIP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic IC Family:74AC; Logic IC Base Number:7474; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC74 E
  • CD74AC74E .