Texas Instruments CD74AC08M96

AND Gate, Push-Pull, 8.7ns@5V, 50pF, 1.5V-5.5V, 24mA AC, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC08M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Verical

DigiKey

Inventory History

3 month trend:
-8.26%

CAD Models

Download Texas Instruments CD74AC08M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.764
$ 0.764
Stock
746,595
335,624
335,624
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.7 ns
8.7 ns
8.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC08M96.

Related Parts

AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74ACT08D
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT08DR
AND Gate ACT, Push-Pull, 9ns@5V, 50pF, 4.5-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74AC08QDRG4Q1
Quad 2-Input AND Gate IC, 74AC Series, SOIC, 5.5V, 125¡ãC

Descriptions

Descriptions of Texas Instruments CD74AC08M96 provided by its distributors.

AND Gate, Push-Pull, 8.7ns@5V,50pF, 1.5V-5.5V, 24mA AC, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
And Gate, 2 I/P, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC08M96
Quad 2-Input AND Gate IC, CMOS, SOIC, 5.5V
4-ch, 2-input, 1.5-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.