Texas Instruments CD74AC05M

8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
$ 0.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC05M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC05M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.166
$ 0.166
Stock
223,838
44,228,326
44,228,326
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8.2 ns
9 ns
9 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC05M.

Related Parts

Texas InstrumentsCD74AC14M
Hex Schmitt Trigger Inverter, 6 Circuits, 5.5V, CMOS, SOIC
Texas InstrumentsCD74AC04M
TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Texas InstrumentsCD74AC14M96
Hex Schmitt Trigger Inverter IC, 6 Circuits, 1.5-5.5V, 10.5ns, SOIC
MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
IC INVERTER HEX 6CH 1-INP 14SOIC

Descriptions

Descriptions of Texas Instruments CD74AC05M provided by its distributors.

8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Buffer-Driver 6 Channel Inverting Open Drain CMOS 14-Pin SOIC Tube
Inverter 6-Element CMOS 14-Pin SOIC Tube
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER OD 6CH 1-INP 14SOIC
1.5V 5.5V SOIC-14 SMD mount 1.5mm(height)
IC, 74AC CMOS, SMD, 74AC05, SOIC14
Ic, 74Ac Cmos, Smd, 74Ac05, Soic14; Logic Family/Base Number:74Ac05; Logic Type:Inverter; Output Current:24Ma; No. Of Inputs:1; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC05M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC05M .
  • CD74AC05M.
  • CD74AC05M..