onsemi MC74ACT04DG

MC74ACT04DG, Hex, Single Ended Inverter, 2 - 6 V, 14-PIN SOIC
$ 0.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT04DG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet9 pages9 years ago

Farnell

IHS

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74ACT04DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.153
$ 0.153
Stock
337,785
547,257
547,257
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Act Series, Hex 1-INPUT Invert Gate, PDSO14, SOIC-14
Contains Lead Inverter Surface Mount Inverting Inverter Inverter IC 50pF -40C~85C 5.5V - 24mA
Texas InstrumentsCD74ACT04M96
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT05M
10.8ns@5V,50pF Open Drain Inverter ACT, 6-Ch, 4.5V-5.5V, 24mA, 0mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsCD74ACT04M
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74ACT04DG provided by its distributors.

MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
74ACT Series 2 to 6 V 24 mA Surface Mount Hex Inverter - SOIC-14
Inverter, Hex, 1 Input, 14 Pins, NSOIC, MC74ACT04
74ACT04 EAR99 74ACT Tube logic gate circuit 8.5ns @ 5V 50pF 1.4986mm 24mA 24mA 2V
Hex Inverter, Soic-14; Logic Function:inverter; No. Of Elements:hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Act04; Logic Ic Family:74Act; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT04DG.