onsemi MC74AC05DR2G

74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC05DR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

HQonline

iiiC

Inventory History

3 month trend:
-3.93%

CAD Models

Download onsemi MC74AC05DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.317
$ 0.317
Stock
44,179,329
29,903,824
29,903,824
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

74HC Series Hex Triple Buffered Inverter - SOIC-14
onsemiMM74HC04M
IC 74HC04 Hex Inverter Triple Buffered CMOS 14-pin SOIC
onsemi74AC04SCX
74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14

Descriptions

Descriptions of onsemi MC74AC05DR2G provided by its distributors.

74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14
IC INVERTER HEX OPEN DRN 14-SOIC
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC N T/R
Inverter 6-Element CMOS 14-Pin SOIC N T/R
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter, 1 I/P, -40 To 85Deg C; |Onsemi MC74AC05DR2G
IC INVERTER OD 6CH 6-INP 14SOIC
SOIC-14 SMD, Adhesive Mount 2V 6V 1.5mm H
6 4uA 6ns@5V,50pF 2V~6V SOP-14 Inverters ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd