onsemi MC74AC00DR2G

MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC00DR2G.

Upverter

Datasheet9 pages11 years ago
Technical Drawing2 pages7 years ago

Farnell

HQonline

IHS

Master Electronics

Inventory History

3 month trend:
+81.64%

CAD Models

Download onsemi MC74AC00DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.279
$ 0.279
Stock
527,934
214,563
214,563
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74AC132DG, QUAD 2-INPUT NAND SCHMITT TRIGGER LOGIC GATE, 2 TO 6 V, 14-PIN SOIC
MC74ACSeries 2 to 6 Vdc 24 mA Quad 2-Input NAND Schmitt Trigger - SOIC-14
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74AC00D
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
Texas InstrumentsSN74AC00DR
NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H
Texas InstrumentsCD74AC00M96
NAND 74AC00 EAR99 74AC logic gate circuit 7.3ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V

Descriptions

Descriptions of onsemi MC74AC00DR2G provided by its distributors.

MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14
MC74AC00DR2G, QUAD 2-INPUT NAND LOGIC GATE, 2 - 6 V, 14-PIN SOIC
NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 1.5mm 24mA 24mA 6V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
no 8ns@ 5V,50pF push-pull 1 2 4 4 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount,glue mount 1.75mm(height)
QUAD NAND GATE, 2I/P, SOIC-14;
NAND GATE, QUAD, 2I/P, SOIC-14; Logic Family / Base Number: 74AC00; Logic Type: NAND; Output Current: 50mA; No. of Inputs: 8; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC00DR2G.