Texas Instruments CD54HC4040F3A

High Speed CMOS Logic 12-Stage Binary Counter 16-CDIP -55 to 125
$ 14.651
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4040F3A.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

CAD Models

Download Texas Instruments CD54HC4040F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.651
$ 0.361
$ 0.361
Stock
30,604
317,582
317,582
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
12
12
Propagation Delay
255 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54HC161F
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
Texas InstrumentsSN54HC161J
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
Texas InstrumentsSN54HC4040J
DUAL NEGATIVE EDGE CMOS HC/UH logic counter 50pF 125C 22MHz 0.0052A

Descriptions

Descriptions of Texas Instruments CD54HC4040F3A provided by its distributors.

High Speed CMOS Logic 12-Stage Binary Counter 16-CDIP -55 to 125
DUAL NEGATIVE EDGE CMOS 38535Q/M;38534H;883B divider circuit 50pF 125C 20000000Hz 0.0052A
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER CDIP16
28ns@ 4.5V,140ns@ 2V,24ns@ 6V 1 2V 6V Counter HC DIP 3.56mm
Counter Single 12-Bit Binary UP 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC4040F/3A