Texas Instruments CD54AC164F3A

8-Bit Serial-In/Parallel-Out Shift egister 14-CDIP -55 to 125
$ 18.362
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC164F3A.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Augswan

CAD Models

Download Texas Instruments CD54AC164F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.362
$ 0.752
Stock
45,611
169,935
Authorized Distributors
0
5
Case/Package
CDIP
PDIP
Number of Pins
14
14
Number of Circuits
-
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsJM38510/30605BCA
LS SERIAL IN PARALLEL OUT RoHS Compliant Rail/Tube shift register 32ns 27mA 5.08mm 25000000Hz
Texas InstrumentsSNJ54LS164J
LS SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP14
Texas InstrumentsM38510/30605BCA
Shift Register Single 8-Bit Serial to Parallel 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54AC164F3A provided by its distributors.

8-Bit Serial-In/Parallel-Out Shift egister 14-CDIP -55 to 125
Shift Register Single 8-Bit Serial to Parallel 14-Pin CDIP Tube
TRUE Contains Lead DUAL Through Hole (Logic Type) 50pF 125C 5.5V 75000000Hz
174ns 1 1.5V 5.5V Shift Register AC DIP 3.56mm
8-Bit Serial-In/Parallel-Out Shift Register

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54AC164F/3A