Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4572UBMT

NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND)CMOS 16-Pin SOIC T/R
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4572UBMT.

Arrow Electronics

Datasheet16 pages15 years ago

Texas Instruments

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4572UBMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.276
$ 0.276
Stock
202,666
298,458
298,458
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Inverter, NAND, NOR
Inverter, NAND, NOR
Inverter, NAND, NOR
Number of Circuits
6
6
6
Number of Inputs
8
1
1
Propagation Delay
200 ns
180 ns
180 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-1.8 mA
-1.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Related Parts

Inverter/Nand/Nor Gate, Hex, Soic-16; |Onsemi MC14572UBDR2G
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube
Texas InstrumentsCD4069UBM
TEXAS INSTRUMENTS CD4069UBM Inverter Gate, CMOS, 6 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4502BM
6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD4049UBDR
Inverter CMOS 4μA 24mA 4.3mA SOIC-16 SMD Adhesive Mount 1.75mm H
Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD4572UBMT provided by its distributors.

NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND)CMOS 16-Pin SOIC T/R
CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-SOIC -55 to 125
IC CMOS HEX GATE 4INV 16-SOIC "NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC"
Nickel/Palladium/Gold (Ni/Pd/Au) 4000B NOR/NAND/INVERT Gate Tape & Reel (TR) multiple gates 141.690917mg 200ns 5V 6.8mA 6.8mA
LOGIC, HEX 4INV, 16SO, RL250; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:4572; Logic IC Family:CD4000; Logic IC Function:Hex Gate with 4 Inverters, One 2-Input NOR Gate and One 2-Input NAND Gate; Output Current Max:6.8mA; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.